SKF 6209-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 85mm O.D

RS Stock No.: 207-6529Brand: SKFManufacturers Part No.: 6209-2RS1/C4
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C4

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6209-2RS1/C4

Partial Bearing Code

6209

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF 6209-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 85mm O.D

P.O.A.

SKF 6209-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C4

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6209-2RS1/C4

Partial Bearing Code

6209

Country of Origin

Italy