Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
21.6kN
Dynamic Load Rating
35.1kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
6209
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
21.6kN
Dynamic Load Rating
35.1kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
6209
Country of Origin
Italy