Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
29kN
Dynamic Load Rating
46.2kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6211-Z/C3
Partial Bearing Code
6211
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
29kN
Dynamic Load Rating
46.2kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6211-Z/C3
Partial Bearing Code
6211
Country of Origin
France