SKF 6211 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 100mm O.D

RS Stock No.: 764-3499Brand: SKFManufacturers Part No.: 6211
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

29kN

Dynamic Load Rating

46.2kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6211

Race Type

Plain

Model Number p

6211

Product details

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.

P.O.A.

SKF 6211 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 100mm O.D

P.O.A.

SKF 6211 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 100mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

29kN

Dynamic Load Rating

46.2kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6211

Race Type

Plain

Model Number p

6211

Product details

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.