Technical documents
Specifications
Brand
SKFInside Diameter
130mm
Outside Diameter
230mm
Race Width
40mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
132kN
Dynamic Load Rating
156kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6226
Partial Bearing Code
6226
Model Number (p)
6226
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
130mm
Outside Diameter
230mm
Race Width
40mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
132kN
Dynamic Load Rating
156kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6226
Partial Bearing Code
6226
Model Number (p)
6226
Country of Origin
France