Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63012RS
Partial Bearing Code
6301
Race Type
Plain
Model Number (p)
63012RS
Country of Origin
Italy

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |

Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63012RS
Partial Bearing Code
6301
Race Type
Plain
Model Number (p)
63012RS
Country of Origin
Italy
