SKF 6303 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 47mm O.D

RS Stock No.: 286-8202Brand: SKFManufacturers Part No.: 6303
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Model Number p

6303

Model Number (p)

6303

Stock information temporarily unavailable.

P.O.A.

SKF 6303 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 47mm O.D

P.O.A.

SKF 6303 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Model Number p

6303

Model Number (p)

6303