SKF 6309-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 100mm O.D

RS Stock No.: 207-8292Brand: SKFManufacturers Part No.: 6309-Z/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6309ZC3

Partial Bearing Code

6309

Stock information temporarily unavailable.

P.O.A.

SKF 6309-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 100mm O.D

P.O.A.

SKF 6309-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6309ZC3

Partial Bearing Code

6309