Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
52kN
Dynamic Load Rating
85.2kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6312
Race Type
Plain
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
52kN
Dynamic Load Rating
85.2kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6312
Race Type
Plain
Country of Origin
France