SKF 6315 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 160mm O.D

RS Stock No.: 207-8312Brand: SKFManufacturers Part No.: 6315 M/C3VL0241
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

119kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6315

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 6315 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 160mm O.D

P.O.A.

SKF 6315 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 160mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

119kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6315

Country of Origin

Germany