SKF 6316/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 170mm O.D

RS Stock No.: 207-8325Brand: SKFManufacturers Part No.: 6316/C3VL0241
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6316

Stock information temporarily unavailable.

P.O.A.

SKF 6316/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 170mm O.D

P.O.A.

SKF 6316/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 170mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6316