SKF 635-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 19mm O.D

RS Stock No.: 207-5384Brand: SKFManufacturers Part No.: 635-2ZDistrelec Article No.: 30422120
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

635

Race Type

Plain

Model Number p

6352Z

Model Number (p)

6352Z

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF 635-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 19mm O.D

P.O.A.

SKF 635-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

635

Race Type

Plain

Model Number p

6352Z

Model Number (p)

6352Z

Country of Origin

Italy