SKF 6412 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 150mm O.D

RS Stock No.: 207-5411Brand: SKFManufacturers Part No.: 6412
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

69.5kN

Dynamic Load Rating

108kN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6412

Model Number p

6412

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 6412 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 150mm O.D

P.O.A.

SKF 6412 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

69.5kN

Dynamic Load Rating

108kN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6412

Model Number p

6412

Country of Origin

France