Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Number of Rows
1
Static Load Rating
4.3kN
Dynamic Load Rating
8.71kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7004
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Number of Rows
1
Static Load Rating
4.3kN
Dynamic Load Rating
8.71kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7004
Country of Origin
Italy