SKF 7205 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

RS Stock No.: 195-9561Brand: SKFManufacturers Part No.: 7205 BECBPDistrelec Article No.: 30422122
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

10kN

Dynamic Load Rating

15.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

SKF 7205 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

P.O.A.

SKF 7205 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

10kN

Dynamic Load Rating

15.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Race Type

Plain