SKF 7206 BEP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

RS Stock No.: 285-1563Brand: SKFManufacturers Part No.: 7206 BEP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14.3kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

P.O.A.

SKF 7206 BEP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D

P.O.A.

SKF 7206 BEP Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14.3kN

Dynamic Load Rating

22.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7206

Race Type

Plain

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds