SKF 7220 BECBM Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D

RS Stock No.: 207-5491Brand: SKFManufacturers Part No.: 7220 BECBM
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

134kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7220

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 7220 BECBM Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D

P.O.A.

SKF 7220 BECBM Single Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

134kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7220

Country of Origin

Germany