SKF 7222 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 200mm O.D

RS Stock No.: 207-5498Brand: SKFManufacturers Part No.: 7222 BECBM
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

156kN

Dynamic Load Rating

163kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7222

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

SKF 7222 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 200mm O.D

P.O.A.

SKF 7222 BECBM Single Row Angular Contact Ball Bearing- Open Type 110mm I.D, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

156kN

Dynamic Load Rating

163kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7222

Country of Origin

Austria