Technical documents
Specifications
Brand
SKFInside Diameter
140mm
Outside Diameter
250mm
Race Width
42mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
212kN
Dynamic Load Rating
199kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7228
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
140mm
Outside Diameter
250mm
Race Width
42mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
212kN
Dynamic Load Rating
199kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
7228
Country of Origin
Germany