SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

RS Stock No.: 505-766Brand: SKFManufacturers Part No.: 7311 BEP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

79.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7311

Race Type

Plain

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

P.O.A.

SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

P.O.A.

SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

79.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7311

Race Type

Plain

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds