SKF 0.3m Long Steel Closed Bush Shaft, 3mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.: 399-4497Brand: SKFManufacturers Part No.: 8251001
brand-logo
View all in Linear Shafts

Technical documents

Specifications

Brand

SKF

Shaft Diameter

3mm

Length

0.3m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Stock information temporarily unavailable.

P.O.A.

SKF 0.3m Long Steel Closed Bush Shaft, 3mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

P.O.A.

SKF 0.3m Long Steel Closed Bush Shaft, 3mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Shaft Diameter

3mm

Length

0.3m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6