Technical documents
Specifications
Brand
SKFInside Diameter
8mm
Outside Diameter
19mm
Race Width
7mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.8kN
Dynamic Load Rating
3.19kN
Bore Type
Parallel
Partial Bearing Code
BA 8
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
8mm
Outside Diameter
19mm
Race Width
7mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.8kN
Dynamic Load Rating
3.19kN
Bore Type
Parallel
Partial Bearing Code
BA 8