Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Shielded
Material
Steel
Number of Rows
1
Static Load Rating
38000N
Dynamic Load Rating
62400N
Partial Bearing Code
6310
Race Type
Plain
Country of Origin
France
You may be interested in
SKF 6310-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.DBrand: SKF
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SKF E2.6310-2Z/C3 Deep Groove- Both Sides Shielded 50mm I.D, 110mm O.D
1
P.O.A.
SKF E2.6310-2Z/C3 Deep Groove- Both Sides Shielded 50mm I.D, 110mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SKF 6310-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.DBrand: SKF
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Shielded
Material
Steel
Number of Rows
1
Static Load Rating
38000N
Dynamic Load Rating
62400N
Partial Bearing Code
6310
Race Type
Plain
Country of Origin
France
You may be interested in
SKF 6310-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.DBrand: SKF
P.O.A.Each (ex VAT)