2 Hole Flange Bearing Unit, F2BC 25M-CPSS-DFH, 25mm ID

RS Stock No.: 209-3769Brand: SKFManufacturers Part No.: F2BC 25M-CPSS-DFH
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

199mm

Width

55.6mm

Depth

107mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

99mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

2 Hole Flange Bearing Unit, F2BC 25M-CPSS-DFH, 25mm ID

P.O.A.

2 Hole Flange Bearing Unit, F2BC 25M-CPSS-DFH, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

199mm

Width

55.6mm

Depth

107mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

99mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Italy