3 Hole Flange Bearing Unit, F3BBC 104-CPSS-DFH, 31.75mm ID

RS Stock No.: 209-3784Brand: SKFManufacturers Part No.: F3BBC 104-CPSS-DFH
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

SKF

Inside Diameter

31.75mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Stainless Steel

Length

157mm

Width

64.6mm

Depth

98mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

3 Hole Flange Bearing Unit, F3BBC 104-CPSS-DFH, 31.75mm ID

P.O.A.

3 Hole Flange Bearing Unit, F3BBC 104-CPSS-DFH, 31.75mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

SKF

Inside Diameter

31.75mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Stainless Steel

Length

157mm

Width

64.6mm

Depth

98mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Italy