Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Bearing Unit Type
Locating Ring Accessory
Material
Cast Iron
Centre Height
80mm
Mount Hole Size
16mm
Length
275mm
Depth
110mm
Overall Height
149mm
Mount Hole Centre-to-Centre
230mm
Country of Origin
China
Product details
Locating Ring for Plummer Housings
The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130
Plummer Blocks, Bearing Lubrication and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Bearing Unit Type
Locating Ring Accessory
Material
Cast Iron
Centre Height
80mm
Mount Hole Size
16mm
Length
275mm
Depth
110mm
Overall Height
149mm
Mount Hole Centre-to-Centre
230mm
Country of Origin
China
Product details
Locating Ring for Plummer Housings
The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130