4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID

RS Stock No.: 339-8619Brand: SKFManufacturers Part No.: FY 15 TF
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

76mm

Width

76mm

Depth

32.9mm

Mount Hole Size

11.5mm

Mount Hole Centre-to-Centre

54mm

Product details

Four-Bolt Flange Bearings - SKF

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID

P.O.A.

4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

76mm

Width

76mm

Depth

32.9mm

Mount Hole Size

11.5mm

Mount Hole Centre-to-Centre

54mm

Product details

Four-Bolt Flange Bearings - SKF

You may be interested in