4 Hole Flange Bearing Unit, FY 25 TF, 25mm ID

RS Stock No.: 339-8647Brand: SKFManufacturers Part No.: FY 25 TF
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

95mm

Depth

38.8mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

70mm

Country of Origin

Italy

Product details

Four-Bolt Flange Bearings - SKF

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit, FY 25 TF, 25mm ID

P.O.A.

4 Hole Flange Bearing Unit, FY 25 TF, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

95mm

Depth

38.8mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

70mm

Country of Origin

Italy

Product details

Four-Bolt Flange Bearings - SKF

You may be interested in