SKF Bearing Adapter Sleeve, H 311

RS Stock No.: 506-602Brand: SKFManufacturers Part No.: H 311
brand-logo
View all in Bearing Accessories

Technical documents

Specifications

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

50mm

Dimensions

50 mm x 45mm

Country of Origin

Sweden

Product details

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories

Stock information temporarily unavailable.

P.O.A.

SKF Bearing Adapter Sleeve, H 311

P.O.A.

SKF Bearing Adapter Sleeve, H 311
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

50mm

Dimensions

50 mm x 45mm

Country of Origin

Sweden

Product details

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories