SKF HK 2820 28mm I.D Needle Roller Bearing, 35mm O.D

RS Stock No.: 209-2209Brand: SKFManufacturers Part No.: HK 2820
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

28mm

Outside Diameter

35mm

Roller Bearing Type

Needle

Race Width

20mm

Material

Metal

Static Load Rating

36.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

20.1kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

9500rpm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF HK 2820 28mm I.D Needle Roller Bearing, 35mm O.D

P.O.A.

SKF HK 2820 28mm I.D Needle Roller Bearing, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

28mm

Outside Diameter

35mm

Roller Bearing Type

Needle

Race Width

20mm

Material

Metal

Static Load Rating

36.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

20.1kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

9500rpm

Country of Origin

Germany