SKF HK1010E 10mm I.D Needle Roller Bearing, 14mm O.D

RS Stock No.: 513-862Brand: SKFManufacturers Part No.: HK1010E
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

14mm

Roller Bearing Type

Needle

Race Width

10mm

Bore Type

Parallel

Material

Metal

Static Load Rating

5.3kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

4.29kN

End Type

Open

Limiting Speed

20000rpm

Reference Speed

18000rpm

Fatigue Limit Load

570N

Maximum Speed - Oil

24000rpm

Maximum Speed - Grease

16000rpm

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF HK1010E 10mm I.D Needle Roller Bearing, 14mm O.D

P.O.A.

SKF HK1010E 10mm I.D Needle Roller Bearing, 14mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

14mm

Roller Bearing Type

Needle

Race Width

10mm

Bore Type

Parallel

Material

Metal

Static Load Rating

5.3kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

4.29kN

End Type

Open

Limiting Speed

20000rpm

Reference Speed

18000rpm

Fatigue Limit Load

570N

Maximum Speed - Oil

24000rpm

Maximum Speed - Grease

16000rpm

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

You may be interested in