SKF HN 12-13 90mm Hook Spanner 281 mm Carbon Steel

RS Stock No.: 204-4543Brand: SKFManufacturers Part No.: HN 12-13IMPA: 611217
brand-logo
View all in C Spanners

Technical documents

Specifications

Brand

SKF

Maximum Jaw Capacity

90mm

Minimum Jaw Capacity

80mm

Finish

Black Phosphate

Overall Length

281 mm

Material

Carbon Steel

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

SKF HN 12-13 90mm Hook Spanner 281 mm Carbon Steel

P.O.A.

SKF HN 12-13 90mm Hook Spanner 281 mm Carbon Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Maximum Jaw Capacity

90mm

Minimum Jaw Capacity

80mm

Finish

Black Phosphate

Overall Length

281 mm

Material

Carbon Steel

Country of Origin

Slovenia