Technical documents
Specifications
Brand
SKFRoller Diameter
32mm
Roller Length
40.2mm
Type
Stud
Bore Size
12mm
Static Load Rating
8.5kN
Dynamic Load Rating
6.44kN
Ring Slide & Track System Bearing Type
Concentric
Material
Steel
Country of Origin
Germany
Product details
SKF Stud Type Track Rollers
Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.
Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SKFRoller Diameter
32mm
Roller Length
40.2mm
Type
Stud
Bore Size
12mm
Static Load Rating
8.5kN
Dynamic Load Rating
6.44kN
Ring Slide & Track System Bearing Type
Concentric
Material
Steel
Country of Origin
Germany
Product details
SKF Stud Type Track Rollers
Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.
Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head