Technical documents
Specifications
Brand
SKFRoller Diameter
30mm
Type
Stud
Bore Size
12mm
Static Load Rating
14600N
Dynamic Load Rating
8970N
Dynamic Load Rating
8.58kN
Material
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
1
P.O.A.
Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFRoller Diameter
30mm
Type
Stud
Bore Size
12mm
Static Load Rating
14600N
Dynamic Load Rating
8970N
Dynamic Load Rating
8.58kN
Material
Steel
Country of Origin
Germany