SKF PTFE Grease 1 kg SKF LGET 2

RS Stock No.: 249-8286Brand: SKFManufacturers Part No.: LGET 2/1
brand-logo
View all in Greases

Technical documents

Specifications

Brand

SKF

Trade Name

SKF LGET 2

Grease Type

PTFE

Product Form

Grease

Package Type

Tin

Package Size

1 kg

NGLI Grade

2

Viscosity

440mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+260°C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

SKF PTFE Grease 1 kg SKF LGET 2

P.O.A.

SKF PTFE Grease 1 kg SKF LGET 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Trade Name

SKF LGET 2

Grease Type

PTFE

Product Form

Grease

Package Type

Tin

Package Size

1 kg

NGLI Grade

2

Viscosity

440mm²/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+260°C

Country of Origin

Belgium