SKF, LZMHS 12X51 Stainless Steel Linear Slide Assembly, 47mm Stroke Length

RS Stock No.: 479-431Brand: SKFManufacturers Part No.: LZMHS 12X51
brand-logo
View all in Linear Slides

Technical documents

Specifications

Brand

SKF

Stroke Length

47mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

51mm

Dynamic Load Rating

2600N

Static Load Rating

4300N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 12X51 Stainless Steel Linear Slide Assembly, 47mm Stroke Length

P.O.A.

SKF, LZMHS 12X51 Stainless Steel Linear Slide Assembly, 47mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SKF

Stroke Length

47mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

51mm

Dynamic Load Rating

2600N

Static Load Rating

4300N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in