SKF, LZMHS 9X81 Stainless Steel Linear Slide Assembly, 78mm Stroke Length

RS Stock No.: 479-465Brand: SKFManufacturers Part No.: LZMHS 9X81
brand-logo
View all in Linear Slides

Technical documents

Specifications

Brand

SKF

Stroke Length

78mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

81mm

Dynamic Load Rating

2500N

Static Load Rating

4900N

Rail Material

Stainless Steel

Country of Origin

Germany

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 9X81 Stainless Steel Linear Slide Assembly, 78mm Stroke Length

P.O.A.

SKF, LZMHS 9X81 Stainless Steel Linear Slide Assembly, 78mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SKF

Stroke Length

78mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

81mm

Dynamic Load Rating

2500N

Static Load Rating

4900N

Rail Material

Stainless Steel

Country of Origin

Germany

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in