SKF N 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D

RS Stock No.: 195-9634Brand: SKFManufacturers Part No.: N 211 ECP
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Roller Bearing Type

Cylindrical

Race Width

21mm

Bore Type

Parallel

Static Load Rating

95kN

Number of Rows

1

Dynamic Load Rating

96.5kN

End Type

Sealed

Reference Speed

7500rpm

Limiting Speed

8000rpm

Fatigue Limit Load

12.2kN

Stock information temporarily unavailable.

P.O.A.

SKF N 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D

P.O.A.

SKF N 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Roller Bearing Type

Cylindrical

Race Width

21mm

Bore Type

Parallel

Static Load Rating

95kN

Number of Rows

1

Dynamic Load Rating

96.5kN

End Type

Sealed

Reference Speed

7500rpm

Limiting Speed

8000rpm

Fatigue Limit Load

12.2kN