Yoke-Type Track Rollers Track Roller NATR 6, 6mm ID, 19mm OD

RS Stock No.: 208-0379Brand: SKFManufacturers Part No.: NATR 6
brand-logo
View all in Cam Followers

Technical documents

Specifications

Brand

SKF

Roller Diameter

19mm

Type

Yoke-Type Track Rollers

Bore Size

6mm

Static Load Rating

3800N

Dynamic Load Rating

3.3kN

Stock information temporarily unavailable.

P.O.A.

Yoke-Type Track Rollers Track Roller NATR 6, 6mm ID, 19mm OD

P.O.A.

Yoke-Type Track Rollers Track Roller NATR 6, 6mm ID, 19mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Roller Diameter

19mm

Type

Yoke-Type Track Rollers

Bore Size

6mm

Static Load Rating

3800N

Dynamic Load Rating

3.3kN