SKF NU 2205 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 52mm O.D

RS Stock No.: 195-9663Brand: SKFManufacturers Part No.: NU 2205 ECP
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

18mm

Bore Type

Parallel

Static Load Rating

34kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

39kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

4.25kN

Stock information temporarily unavailable.

P.O.A.

SKF NU 2205 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 52mm O.D

P.O.A.

SKF NU 2205 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

18mm

Bore Type

Parallel

Static Load Rating

34kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

39kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

4.25kN