Technical documents
Specifications
Brand
SKFChain Type
10B
Pitch
15.88mm
Number of Strands
Simplex
Material
Stainless Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
14.7mm
Roller Diameter
10.16mm
Overall Width
9.65mm
Standard
British/European
Weight
4.7kg
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFChain Type
10B
Pitch
15.88mm
Number of Strands
Simplex
Material
Stainless Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
14.7mm
Roller Diameter
10.16mm
Overall Width
9.65mm
Standard
British/European
Weight
4.7kg
Country of Origin
China