SKF 60-1 Simplex Roller Chain, 10ft, PHC, ANSI

RS Stock No.: 268-9794Brand: SKFManufacturers Part No.: PHC 60-1X10FT
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

SKF

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SKF 60-1 Simplex Roller Chain, 10ft, PHC, ANSI

P.O.A.

SKF 60-1 Simplex Roller Chain, 10ft, PHC, ANSI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Country of Origin

China