Technical documents
Specifications
Brand
SKFChain Type
80-2
Pitch
25.4mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SKF 80-2 Duplex Roller Chain, 10ft, PHC, ANSI
1
P.O.A.
SKF 80-2 Duplex Roller Chain, 10ft, PHC, ANSI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFChain Type
80-2
Pitch
25.4mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Country of Origin
China