Technical documents
Specifications
Brand
SKFBore
50mm
Coupling Types
Gear coupling
Outside Diameter
116mm
Length
116mm
Fastening Type
Cover Sleeve
Torque Rating
1139Nm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
SKF Gear Coupling, 116mm Outside Diameter, 50mm Bore, 116mm Length Coupler
1
P.O.A.
SKF Gear Coupling, 116mm Outside Diameter, 50mm Bore, 116mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFBore
50mm
Coupling Types
Gear coupling
Outside Diameter
116mm
Length
116mm
Fastening Type
Cover Sleeve
Torque Rating
1139Nm
Country of Origin
Korea, Republic Of