SKF Tyre Coupling, 279mm Outside Diameter, 63.5mm Length Coupler

RS Stock No.: 862-5843Brand: SKFManufacturers Part No.: PHE F110HTBFLG
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

279mm

Length

63.5mm

Torque Rating

2137Nm

Misalignment - Angular

Misalignment - Parallel

2.9mm

Misalignment - Axial

3.7mm

Country of Origin

China

Product details

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

You may be interested in

P.O.A.

SKF Tyre Coupling, 279mm Outside Diameter, 63.5mm Length Coupler

P.O.A.

SKF Tyre Coupling, 279mm Outside Diameter, 63.5mm Length Coupler

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

279mm

Length

63.5mm

Torque Rating

2137Nm

Misalignment - Angular

Misalignment - Parallel

2.9mm

Misalignment - Axial

3.7mm

Country of Origin

China

Product details

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

You may be interested in