SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 113mm Length Coupler

RS Stock No.: 268-9848Brand: SKFManufacturers Part No.: PHE F200HTBFLG
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

SKF

Bore

55mm

Coupling Types

Flex Coupling

Outside Diameter

508mm

Length

113mm

Fastening Type

Bolt Kit

Torque Rating

9325Nm

Country of Origin

China

P.O.A.

SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 113mm Length Coupler

P.O.A.

SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 113mm Length Coupler

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Bore

55mm

Coupling Types

Flex Coupling

Outside Diameter

508mm

Length

113mm

Fastening Type

Bolt Kit

Torque Rating

9325Nm

Country of Origin

China