SKF Flexible Coupling Flector 235mm

RS Stock No.: 862-5812Brand: SKFManufacturers Part No.: PHE F90NRTYRE
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

SKF

Size

235mm

Coupling Types

Tyre Coupling

Torque Rating

1096Nm

Misalignment - Angular

Misalignment - Axial

3mm

Misalignment - Parallel

2.4mm

Length

58.5mm

Country of Origin

India

Product details

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

You may be interested in
SKF Flexible Coupling Flector 235mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SKF Flexible Coupling Flector 235mm

P.O.A.

SKF Flexible Coupling Flector 235mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Flexible Coupling Flector 235mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SKF

Size

235mm

Coupling Types

Tyre Coupling

Torque Rating

1096Nm

Misalignment - Angular

Misalignment - Axial

3mm

Misalignment - Parallel

2.4mm

Length

58.5mm

Country of Origin

India

Product details

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

You may be interested in
SKF Flexible Coupling Flector 235mm
P.O.A.Each (ex VAT)