SKF Flexible Coupling Flector 54mm

RS Stock No.: 837-1085Brand: SKFManufacturers Part No.: PHE L090/095NR
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

SKF

Size

54mm

Coupling Types

Jaw Coupling

Misalignment - Angular

Misalignment - Parallel

0.38mm

Product details

SKF Jaw Coupling Spiders

A range of spiders designed to work with SKF's jaw couplings.
SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
Nitrile rubber spider

SKF Jaw Couplings

You may be interested in
SKF Flexible Coupling Flector 60mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SKF Flexible Coupling Flector 54mm

P.O.A.

SKF Flexible Coupling Flector 54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Flexible Coupling Flector 60mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SKF

Size

54mm

Coupling Types

Jaw Coupling

Misalignment - Angular

Misalignment - Parallel

0.38mm

Product details

SKF Jaw Coupling Spiders

A range of spiders designed to work with SKF's jaw couplings.
SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
Nitrile rubber spider

SKF Jaw Couplings

You may be interested in
SKF Flexible Coupling Flector 60mm
P.O.A.Each (ex VAT)