Technical documents
Specifications
Brand
SKFNumber Of Teeth
15
To Fit British Standard Chain Type
80-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
63.5mm
Pitch Diameter
134.62mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SKF 15 Tooth Rough Stock Bore Sprocket, PHS 80-1BH15 80-1 Chain Type
1
P.O.A.
SKF 15 Tooth Rough Stock Bore Sprocket, PHS 80-1BH15 80-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFNumber Of Teeth
15
To Fit British Standard Chain Type
80-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
63.5mm
Pitch Diameter
134.62mm
Country of Origin
China