SKF Plain Bush, 40mm Shaft Diameter, 48mm Outside Diameter

RS Stock No.: 463-548Brand: SKFManufacturers Part No.: PWM 404840
brand-logo
View all in Plain Bushes

Technical documents

Specifications

Brand

SKF

Shaft Diameter

40mm

Outside Diameter

48mm

Material

Filament Wound

Length

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF Plain Bush, 40mm Shaft Diameter, 48mm Outside Diameter

P.O.A.

SKF Plain Bush, 40mm Shaft Diameter, 48mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Shaft Diameter

40mm

Outside Diameter

48mm

Material

Filament Wound

Length

40mm

Country of Origin

Germany